2001-1201 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 18 A, 8 kV, gray, 2001-1201

Order No.: 09H4119
EAN: 4017332997287
MPN:
2001-1201
Series: TOPJOB S
2001-1201 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 134 pcs.
Leadtime: 3 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
50 pcs.
0.7854 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2001-1201, WAGO

2-conductor through terminal block, 1.5 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,50 mm², gray.

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,25-2,5 mm²
AWG cross-section AWG 22 bis 14
Rated surge voltage 8 kV
Rated current 18 A
Rated Voltage 550 V
Degree of soiling 3
Length 32.9 mm
Width 4.2 mm
Height 48.5 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes