2001-1205 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 18 A, 8 kV, black, 2001-1205
Unit Price (€ / pc.)
0.9877 € *
Available: 54 pcs.
Available in 5 Days: 16,286 pcs.
Leadtime: 3 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 2001-1205, WAGO
2-conductor through terminal block, 1.5 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,50 mm², black.
Technical specifications
Version | 2-Leiter-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,25-2,5 mm² | |
AWG cross-section | AWG 22 bis 14 | |
Rated surge voltage | 8 kV | |
Rated current | 18 A | |
Rated Voltage | 550 V | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 4.2 mm | |
Height | 48.5 mm | |
Connection | Federklemmanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |