2001-1302 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 18 A, 8 kV, orange, 2001-1302
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 5 Days: 17,878 pcs.
Leadtime: 3 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 2001-1302, WAGO
3-conductor through terminal block, 1.5 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,50 mm², orange.
Technical specifications
Version | 3-Leiter-Durchgangsklemme | |
Number of terminals | 3 | |
Pin number | 1-polig | |
Cable cross-section | 0,25-2,5 mm² | |
AWG cross-section | AWG 22 bis 14 | |
Rated surge voltage | 8 kV | |
Rated current | 18 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 4.2 mm | |
Height | 59.2 mm | |
Connection | Federklemmanschluss | |
Colour | orange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |