2001-1306 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 18 A, 8 kV, yellow, 2001-1306

Order No.: 09H4133
EAN: 4045454537401
MPN:
2001-1306
Series: TOPJOB S
2001-1306 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 5 Days: 10,503 pcs.
Leadtime: 3 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2001-1306, WAGO

3-conductor through terminal block, 1.5 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,50 mm², yellow.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,25-2,5 mm²
AWG cross-section AWG 22 bis 14
Rated surge voltage 8 kV
Rated current 18 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 4.2 mm
Height 59.2 mm
Connection Federklemmanschluss
Colour gelb
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes