2001-1309 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 17.5 A, 8 kV, light gray, 2001-1309
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 5,680 pcs.
Leadtime: 3 Weeks **
Terminal block, 2001-1309, WAGO
3-conductor through terminal block, 1.5 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 1,50 mm², light gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 3 | |
Version | 3-wire feed-through terminal | |
AWG cross-section | AWG 22 to 14 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 4.2 mm | |
Colour | light gray | |
Height | 59.2 mm | |
Length | 32.9 mm | |
Cable cross-section | 0.25-2.5 mm² | |
Rated current | 17.5 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |