2001-1321/1000-434 | WAGO

3-wire LED terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 25 mA, gray, 2001-1321/1000-434

Order No.: 09H4138
EAN: 4045454537586
MPN:
2001-1321/1000-434
Series: 2001
WAGO
2001-1321/1000-434 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4026 €

3-Conductor LED terminal block, 2001-1321/1000-434, Wago

3-wire LED terminal block with red LED DC 24 V gray

Technical specifications
Connection spring-clamp connection
Number of terminals 3
Version 3-wire LED terminal
AWG cross-section AWG 22 to 14
Rated Voltage 24 V
Width 4.2 mm
Colour gray
Height 59.2 mm
Length 32.9 mm
Cable cross-section 0.25-2.5 mm²
Rated current 25 mA
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No