2001-1403 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 18 A, 8 kV, red, 2001-1403

Order No.: 09H4141
EAN: 4045454537418
MPN:
2001-1403
Series: TOPJOB S
2001-1403 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 5 Days: 14,850 pcs.
Leadtime: 3 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2001-1403, WAGO

4-conductor through terminal block, 1.5 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,50 mm², red.

Technical specifications
Version 4-Leiter-Durchgangsklemme
Number of terminals 4
Pin number 1-polig
Cable cross-section 0,25-2,5 mm²
AWG cross-section AWG 22 bis 14
Rated surge voltage 8 kV
Rated current 18 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 4.2 mm
Height 69.9 mm
Connection Federklemmanschluss
Colour rot
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes