2001-1408 | WAGO
4-wire shield wire terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 18 A, 8 kV, white, 2001-1408
Unit Price (€ / pc.)
3.4153 € *
Available: 84 pcs.
Available in 5 Days: 3,520 pcs.
Leadtime: 3 Weeks **
4-Conductor shield terminal block, 2001-1408, Wago
4-conductor shielding conductor terminal block; 1.5 mm²; lateral and central labeling; for mounting rail 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 1.50 mm²; white
Technical specifications
Version | 4-Leiter-Schirmleiterklemme | |
Number of terminals | 4 | |
Pin number | 1-polig | |
Cable cross-section | 0,25-2,5 mm² | |
AWG cross-section | AWG 22 bis 14 | |
Rated surge voltage | 8 kV | |
Rated current | 18 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 4.2 mm | |
Height | 69.9 mm | |
Connection | Federklemmanschluss | |
Colour | weiß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |