2001-1411/1000-410 | WAGO

4-wire diode terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 500 mA, gray, 2001-1411/1000-410

Order No.: 09H4147
EAN: 4045454537609
MPN:
2001-1411/1000-410
Series: TOPJOB S
2001-1411/1000-410 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5938 €

4-Conductor diode terminal, 2001-1411/1000-410, Wago

Component terminal block; 4 conductors; with diode 1N4007; anode left; for mounting rail 35 x 15 and 35 x 7.5; 1.5 mm²; push-in CAGE CLAMP®; 1.50 mm²; gray

Technical specifications
Connection Federklemmanschluss
Number of terminals 4
Version 4-Leiter-Diodenklemme
AWG cross-section AWG 22 bis 14
Rated Voltage 250 V
Width 4.2 mm
Colour grau
Height 69.9 mm
Length 32.9 mm
Cable cross-section 0,25-2,5 mm²
Rated current 500 mA
Pin number 1-polig
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei