2001-1421/1000-434 | WAGO
4-wire LED terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 25 mA, gray, 2001-1421/1000-434
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: On Request **
4-Conductor LED terminal, 2001-1421/1000-434, Wago
Component terminal block; 4 conductors; LED red; DC 24 V; for mounting rail 35 x 15 and 35 x 7.5; 1.5 mm²; Push-in CAGE CLAMP®; 1.50 mm²; gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 4-wire LED terminal | |
AWG cross-section | AWG 22 to 14 | |
Rated Voltage | 24 V | |
Width | 4.2 mm | |
Colour | gray | |
Height | 69.9 mm | |
Length | 32.9 mm | |
Cable cross-section | 0.25-2.5 mm² | |
Rated current | 25 mA | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |