2001-1441 | WAGO

Double through terminal, spring-clamp connection, 0.25-2.5 mm², 2 pole, 18 A, 8 kV, gray, 2001-1441

Order No.: 09H4151
EAN: 4055143274128
MPN:
2001-1441
Series: TOPJOB S
2001-1441 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 59 pcs.
Leadtime: 10 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8207 €
50 pcs.
1.6660 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2001-1441, Wago

Double feed-through terminal block with double, central labeling receptacle gray

Technical specifications
Version Doppeldurchgangsklemme
Number of terminals 4
Pin number 2-polig
Cable cross-section 0,25-2,5 mm²
AWG cross-section AWG 22 bis 14
Rated surge voltage 8 kV
Rated current 18 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 4.2 mm
Height 69.9 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes