2002-1211/1000-411 | WAGO

2 conductor component terminal with diode 1N4007, spring-clamp connection, 0.25-2.5 mm², 1 pole, 500 mA, gray, 2002-1211/1000-411

Order No.: 09H4197
EAN: 4045454537654
MPN:
2002-1211/1000-411
Series: TOPJOB S
2002-1211/1000-411 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4502 €

2-Conductor diode terminal, 2002-1211/1000-411, Wago

Component terminal block; 2 wires; with diode 1N4007; anode right; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; push-in CAGE CLAMP®; 2.50 mm²; gray

Technical specifications
Connection Federklemmanschluss
Number of terminals 2
Version 2-Leiter-Bauelementklemme mit Diode 1N4007
AWG cross-section AWG 22 bis 12
Rated Voltage 250 V
Width 5.2 mm
Colour grau
Height 48.5 mm
Length 32.9 mm
Cable cross-section 0,25-2,5 mm²
Rated current 500 mA
Pin number 1-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei