2002-1303 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, red, 2002-1303

Order No.: 09H4204
EAN: 4044918081498
MPN:
2002-1303
Series: TOPJOB S
2002-1303 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Available in 5 Days: 32,199 pcs.
Leadtime: 3 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2971 €
50 pcs.
1.1781 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2002-1303, WAGO

3-conductor through terminal block, 2.5 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², red.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 59.2 mm
Connection Federklemmanschluss
Colour rot
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes