2002-1304 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, blue, 2002-1304

Order No.: 09H4205
EAN: 4017332999243
MPN:
2002-1304
Series: TOPJOB S
2002-1304 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 81 pcs.
Available in 5 Days: 230,123 pcs.
Leadtime: 3 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2376 €
50 pcs.
1.1186 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2002-1304, WAGO

3-conductor through terminal block, 2.5 mm², for Ex e II and Ex i applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², blue.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 59.2 mm
Connection Federklemmanschluss
Colour blau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes