2002-1308 | WAGO
3-wire shield wire terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, white, 2002-1308
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Available in 5 Days: 637 pcs.
Leadtime: 3 Weeks **
3-Conductor shield terminal block, 2002-1308, Wago
3-conductor shield terminal block; 2.5 mm²; lateral and central labeling; for mounting rail 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 2.50 mm²; white
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 3 | |
Version | 3-Leiter-Schirmleiterklemme | |
AWG cross-section | AWG 22 bis 12 | |
Width | 5.2 mm | |
Colour | weiß | |
Height | 59.2 mm | |
Length | 32.9 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |