2002-1311/1000-410 | WAGO
3 conductor component terminal with diode 1N4007, spring-clamp connection, 0.75-4.0 mm², 500 mA, gray, 2002-1311/1000-410
Unit Price (€ / pc.)
3.7366 € *
Available: 69 pcs.
3-Conductor diode terminal, 2002-1311/1000-410, Wago
Component terminal block; 3 conductor; with diode 1N4007; anode left; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; push-in CAGE CLAMP®; 2.50 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3 conductor component terminal with diode 1N4007 | |
| Number of terminals | 3 | |
| Cable cross-section | 0.75-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 500 mA | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 32.9 mm | |
| Width | 5.2 mm | |
| Height | 59.2 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |