2002-1321/1000-413 | WAGO

3 conductor component terminal block with red LED, spring-clamp connection, 0.75-4.0 mm², 1 pole, 25 mA, gray, 2002-1321/1000-413

Order No.: 09H4213
EAN: 4045454537692
MPN:
2002-1321/1000-413
Series: 2002
WAGO
2002-1321/1000-413 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5335 €

3-Conductor LED terminal block, 2002-1321/1000-413, Wago

3-wire LED terminal block with red LED DC 24 V gray

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 3 conductor component terminal block with red LED
AWG cross-section AWG 22 to 12
Rated Voltage 24 V
Width 5.2 mm
Colour gray
Height 59.2 mm
Length 32.9 mm
Cable cross-section 0.75-4.0 mm²
Rated current 25 mA
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No