2002-1321/1000-434 | WAGO
3-wire LED terminal, spring-clamp connection, 0.75-4.0 mm², 1 pole, 25 mA, gray, 2002-1321/1000-434
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: On Request **
3-Conductor LED terminal block, 2002-1321/1000-434, Wago
3-wire LED terminal block with red LED DC 24 V gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 3 | |
Version | 3-wire LED terminal | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 24 V | |
Width | 5.2 mm | |
Colour | gray | |
Height | 59.2 mm | |
Length | 32.9 mm | |
Cable cross-section | 0.75-4.0 mm² | |
Rated current | 25 mA | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |