2002-1401/000-014 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, brown, 2002-1401/000-014

Order No.: 45P7857
EAN: 4050821678922
MPN:
2002-1401/000-014
Series: TOPJOB S
2002-1401/000-014 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6779 €
50 pcs.
1.5470 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2002-1401/000-014, WAGO

Our through terminal block (item number 2002-1401/000-014) is designed for seamless electrical installations. Whether for use in industry or building installations, our rail-mount through terminal blocks make it easy to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. Rated current and voltage are key factors to consider when choosing a through rail-mount terminal block, as they indicate possible applications and uses. This product has a rated voltage of 800 V and a rated current of 24 A. Conductors should only be connected to this through terminal block if their strip length is between 10 mm and 12 mm. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. It allows direct insertion of both solid and fine-stranded conductors with ferrules without needing to use any tools-all thanks to its pluggable design. The dimensions are 5.2 x 69.9 x 39.5 mm (width x height x depth).

This through terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 4 mm². It has one level. You can connect a single potential using the four clamping points. The brown housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with an operating tool. Our TOPJOB S rail-mount terminal blocks guarantee secure electrical connections across many industrial applications and modern building installations. They simplify wiring, as you can quickly plug in solid, stranded, and fine-stranded conductors with ferrules. These through rail-mount terminal blocks are mounted using DIN-35 rails. Conductors made of copper can be connected thanks to front-entry wiring. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Ausführung 4-Leiter-Durchgangsklemme
Anzahl der Klemmstellen 4
Polzahl 1-polig
Leiterquerschnitt 0,25-4,0 mm²
AWG-Leiterquerschnitt AWG 22 bis 12
Bemessungsstoßspannung 8 kV
Nennstrom 24 A
Bemessungsspannung 800 V
Verschmutzungsgrad 3
Länge 39.5 mm
Breite 5.2 mm
Höhe 69.9 mm
Anschluss Federklemmanschluss
Farbe braun
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No