2002-1407 | WAGO
4-wire protective earth terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 17 A, 8 kV, yellow/green, 2002-1407
Unit Price (€ / pc.)
4.2721 € *
Available: 110 pcs.
Available in 5 Days: 113,884 pcs.
Leadtime: 3 Weeks **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.8437 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 2002-1407, WAGO
4-conductor ground terminal block, 2.5 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², green-yellow.
Technical specifications
Version | 4-Leiter-Schutzleiterklemme | |
Number of terminals | 4 | |
Pin number | 1-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 17 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 5.2 mm | |
Height | 69.9 mm | |
Connection | Federklemmanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |