2002-1411/1000-410 | WAGO

4 conductor component terminal with diode 1N4007, spring-clamp connection, 0.25-4.0 mm², 1 pole, 500 mA, gray, 2002-1411/1000-410

Order No.: 09H4227
EAN: 4045454536329
MPN:
2002-1411/1000-410
Series: 2002
WAGO
2002-1411/1000-410 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8675 €

4-Conductor diode terminal, 2002-1411/1000-410, Wago

Component terminal block; 4 conductors; with diode 1N4007; anode left; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; push-in CAGE CLAMP®; 2.50 mm²; gray

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4 conductor component terminal with diode 1N4007
AWG cross-section AWG 22 to 12
Rated Voltage 250 V
Width 5.2 mm
Colour gray
Height 69.9 mm
Length 32.9 mm
Cable cross-section 0.25-4.0 mm²
Rated current 500 mA
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead