2002-1411/1000-411 | WAGO
4 conductor component terminal with diode 1N4007, spring-clamp connection, 0.25-4.0 mm², 1 pole, 500 mA, gray, 2002-1411/1000-411
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: On Request **
4-Conductor diode terminal, 2002-1411/1000-411, Wago
Component terminal block; 4 conductors; with diode 1N4007; anode right; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; push-in CAGE CLAMP®; 2.50 mm²; gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 4 conductor component terminal with diode 1N4007 | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 250 V | |
Width | 5.2 mm | |
Colour | gray | |
Height | 69.9 mm | |
Length | 32.9 mm | |
Cable cross-section | 0.25-4.0 mm² | |
Rated current | 500 mA | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |