2002-1411/1000-553 | WAGO
4 conductor component terminal with resistor 1K5, push-in connection, 0.25-4.0 mm², 1 pole, 4 kV, gray, 2002-1411/1000-553
Unit Price (€ / pc.)
16.2435 € *
Available: 99 pcs.
Leadtime: 3 Weeks **
Component terminal block, 2002-1411/1000-553, WAGO
Component terminal block, 4-conductor, with 1K5 resistor, BF 0207, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, gray.
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 4 | |
Version | 4-Leiter-Bauelementklemme mit Widerstand 1K5 | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 69.9 mm | |
Length | 32.9 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |