2002-1441 | WAGO
Double through terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 8 kV, gray, 2002-1441
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: On Request **
Through terminal block, 2002-1441, Wago
Double feed-through terminal block with double, central label holder gray
Technical specifications
Version | Doppeldurchgangsklemme | |
Number of terminals | 4 | |
Pin number | 2-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 5.2 mm | |
Height | 69.9 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |