2002-1604 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, blue, 2002-1604

Order No.: 09H4238
EAN: 4045454974664
MPN:
2002-1604
Series: 2002
WAGO
2002-1604 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4510 €
50 pcs.
3.1416 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2002-1604, WAGO

2-conductor through terminal block, 2.5 mm², with test option, same profile as 2-conductor disconnect terminal block, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², blue.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire feed-through terminal
AWG cross-section AWG 22 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour blue
Height 66.1 mm
Length 32.9 mm
Cable cross-section 0.25-4.0 mm²
Rated current 16 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes