2002-1612/1000-867 | WAGO
2-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 6.3 A, 6 kV, orange, 2002-1612/1000-867
2-conductor fuse terminal block, 2002-1612/1000-867, WAGO
A quick and easy connection is guaranteed with this fuse terminal block (item number 2002-1612/1000-867). A conductor should only be connected to this fuse terminal block if its strip length is between 10 mm and 12 mm. Featuring a conductor terminal along with Push-in CAGE CLAMP, this connector outperforms the competition. Push-in CAGE CLAMP technology provides a universal connection solution for any conductor type. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. Depending on the conductor type, this fuse terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 4 mm². It features one level and two clamping points for connecting a single potential. The orange housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using a DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Width | 6.2 mm | |
| Height | 66.1 mm | |
| Connection | spring-clamp connection | |
| Colour | orange |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |