2002-1662 | WAGO

2-wire base terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, orange, 2002-1662

Order No.: 43P3030
EAN: 4055143569569
MPN:
2002-1662
Series: 2002
2002-1662 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.2844 €
50 pcs.
2.9869 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor carrier terminal block, 2002-1662, Wago

2-conductor basic terminal block; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; push-in CAGE CLAMP®; 2.50 mm²; orange

Technical specifications
Version 2-Leiter-Basisklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 66.1 mm
Connection Federklemmanschluss
Colour orange
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes