2002-1671/401-000 | WAGO

2-wire disconnect and measuring terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, gray, 2002-1671/401-000

Order No.: 09H4247
EAN: 4045454826123
MPN:
2002-1671/401-000
Series: TOPJOB S
2002-1671/401-000 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.5938 €
50 pcs.
3.2725 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-wire disconnect and measuring terminal block, 2002-1671/401-000, Wago

2-wire disconnect and measuring terminal block with mechanical interlock with test option disconnect blade holder orange gray

Technical specifications
Version 2-Leiter-Trenn- und Messklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 66.1 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes