2002-1702 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, orange, 2002-1702

Order No.: 09H4256
EAN: 4050821707493
MPN:
2002-1702
Series: TOPJOB S
2002-1702 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.2959 €
50 pcs.
3.9151 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2002-1702, WAGO

3-conductor through terminal block, 2.5 mm², with test option, same profile as 3-conductor disconnect terminal block, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², orange.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 76.8 mm
Connection Federklemmanschluss
Colour orange
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes