2002-1707 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, yellow/green, 2002-1707

Order No.: 09H4258
EAN: 4050821707516
MPN:
2002-1707
Series: TOPJOB S
2002-1707 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4859 €

Through terminal block, 2002-1707, Wago

2-conductor protective earth terminal with test facility 2.5 mm² green-yellow

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 76.8 mm
Connection Federklemmanschluss
Colour gelb/grün
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes