2002-1712/1000-867 | WAGO

3-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 6.3 A, 6 kV, orange, 2002-1712/1000-867

Order No.: 45P8320
EAN: 4066966312799
MPN:
2002-1712/1000-867
Series: 2002
2002-1712/1000-867 WAGO Series Terminals Image 1
2002-1712/1000-867 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
16.6005 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6005 €
10 pcs.
15.4343 €
25 pcs.
14.1967 €
50 pcs.
12.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-conductor fuse terminal block, 2002-1712/1000-867, WAGO

This fuse terminal block (item number 2002-1712/1000-867) is designed for quick and simple connection. The strip length must be between 10 mm and 12 mm when connecting a conductor to this fuse terminal block. Featuring a conductor terminal along with Push-in CAGE CLAMP, this connector outperforms the competition. This Push-in CAGE CLAMP is a universal, maintenance-free connection solution for any conductor type, featuring a winning design: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. This fuse terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 4 mm². It has one level. You can connect a single potential using the three clamping points. The orange housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using a DIN-35 rail.

Technical specifications
Connection Federklemmanschluss
Number of terminals 3
Version 3-Leiter-Sicherungsklemme
AWG cross-section AWG 22 bis 12
Rated Voltage 250 V
Rated surge voltage 6 kV
Width 6.2 mm
Colour orange
Height 76.8 mm
Cable cross-section 0,25-4,0 mm²
Rated current 6.3 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No