2002-1714/1000-867 | WAGO
3-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 6.3 A, 6 kV, blue, 2002-1714/1000-867
2-conductor fuse terminal block, 2002-1714/1000-867, WAGO
This fuse terminal block (item number 2002-1614) ensures effortless electrical installation. The strip length must be between 10 mm and 12 mm when connecting a conductor to this fuse terminal block. Featuring a conductor terminal along with Push-in CAGE CLAMP, this connector delivers reliable performance. Push-in CAGE CLAMP technology provides a universal connection solution for any conductor type. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. Depending on the type of conductor, this fuse terminal block is ideal for conductor cross sections ranging from 0.25 mm² to 4 mm². It features one level and two clamping points for connecting a single potential. The blue housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using a DIN-35 rail.
Connection | Federklemmanschluss | |
Number of terminals | 3 | |
Version | 3-Leiter-Sicherungsklemme | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | blau | |
Height | 76.8 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Rated current | 6.3 A | |
Degree of soiling | 3 |
Country of origin | CN |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |