2002-1772/401-000 | WAGO

3-wire disconnect and measuring terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, orange, 2002-1772/401-000

Order No.: 09H4270
EAN: 4050821707578
MPN:
2002-1772/401-000
Series: TOPJOB S
2002-1772/401-000 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.3197 €
50 pcs.
3.9389 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

3-Conductor disconnect/test terminal block, 2002-1772/401-000, Wago

3-conductor disconnect and measuring terminal block; with mechanical locking; with test facility; disconnect blade holder orange; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; Push-in CAGE CLAMP®; 2.50 mm²; orange

Technical specifications
Version 3-Leiter-Trenn- und Messklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 76.8 mm
Connection Federklemmanschluss
Colour orange
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes