2002-1774/401-000 | WAGO
3-wire disconnect and measuring terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, blue, 2002-1774/401-000
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2364 €
50 pcs.
3.8556 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale
3-Conductor disconnect/test terminal block, 2002-1774/401-000, Wago
3-conductor disconnect and measuring terminal block; with mechanical locking; with test facility; disconnect blade holder orange; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; Push-in CAGE CLAMP®; 2.50 mm²; blue
Technical specifications
Version | 3-Leiter-Trenn- und Messklemme | |
Number of terminals | 3 | |
Pin number | 1-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 16 A | |
Rated Voltage | 400 V | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 5.2 mm | |
Height | 76.8 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |