2002-1801 | WAGO
4-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 16 A, 6 kV, gray, 2002-1801
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Through terminal block, 2002-1801, WAGO
4-conductor through terminal block, 2.5 mm², with test option, same profile as 4-conductor disconnect terminal block, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 4 | |
Version | 4-Leiter-Durchgangsklemme | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 87.5 mm | |
Length | 32.9 mm | |
Cable cross-section | 0,25-2,5 mm² | |
Rated current | 16 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |