2002-1812/1000-867 | WAGO
4-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 6.3 A, 6 kV, orange, 2002-1812/1000-867
2-conductor fuse terminal block, 2002-1812/1000-867, WAGO
Connect a conductor quickly and easily with this fuse terminal block (item number 2002-1812/1000-867). Ensure that the strip length is between 10 mm and 12 mm when connecting a conductor to this fuse terminal block. This product incorporates a conductor terminal and utilizes Push-in CAGE CLAMP. This Push-in CAGE CLAMP is a universal, maintenance-free connection solution for any conductor type, boasting a key feature: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. This fuse terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 4 mm². It comes with one level and four clamping points that can be used to connect a single potential. The orange housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using a DIN-35 rail.
Connection | Federklemmanschluss | |
Number of terminals | 4 | |
Version | 4-Leiter-Sicherungsklemme | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | orange | |
Height | 87.5 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Rated current | 6.3 A | |
Degree of soiling | 3 |
Country of origin | CN |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |