2002-1861 | WAGO

4-wire base terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, gray, 2002-1861

Order No.: 09H4284
EAN: 4045454974787
MPN:
2002-1861
Series: TOPJOB S
2002-1861 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 137 pcs.
Leadtime: On Request **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.1888 €
50 pcs.
3.8199 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carrier terminal block, 2002-1861, WAGO

4-conductor carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version 4-Leiter-Basisklemme
Number of terminals 4
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 87.5 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes