2002-1872 | WAGO
4-wire disconnect and measuring terminal, spring-clamp connection, 0.25-4.0 mm², 16 A, 6 kV, orange, 2002-1872
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
4-Conductor disconnect/test terminal block, 2002-1872, Wago
4-conductor disconnect and measuring terminal block; with test facility; disconnect blade holder orange; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; Push-in CAGE CLAMP®; 2.50 mm²; orange
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 4 | |
Version | 4-Leiter-Trenn- und Messklemme | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | orange | |
Height | 87.5 mm | |
Length | 32.9 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Rated current | 16 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |