2002-1874 | WAGO

4-wire disconnect and measuring terminal, spring-clamp connection, 0.25-4.0 mm², 16 A, 6 kV, blue, 2002-1874

Order No.: 09H4289
EAN: 4045454974879
MPN:
2002-1874
Series: 2002
2002-1874 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.4982 €
50 pcs.
4.0936 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

4-Conductor disconnect/test terminal block, 2002-1874, Wago

4-conductor disconnect and measuring terminal block; with test facility; disconnect blade holder orange; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; Push-in CAGE CLAMP®; 2.50 mm²; blue

Technical specifications
Connection Federklemmanschluss
Number of terminals 4
Version 4-Leiter-Trenn- und Messklemme
AWG cross-section AWG 22 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour blau
Height 87.5 mm
Length 32.9 mm
Cable cross-section 0,25-4,0 mm²
Rated current 16 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes