2002-1907 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, yellow/green, 2002-1907

Order No.: 09H4297
EAN: 4050821089025
MPN:
2002-1907
Series: 2002
2002-1907 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7719 €

Ground terminal block, 2002-1907, Wago

2-conductor PE terminal block with test facility with additional bridging contour identical to 2-conductor disconnect terminal block green-yellow

Technical specifications
Connection Federklemmanschluss
Number of terminals 2
Version 2-Leiter-Schutzleiterklemme
AWG cross-section AWG 22 bis 12
Width 5.2 mm
Colour gelb/grün
Height 72.9 mm
Length 32.9 mm
Cable cross-section 0,25-4,0 mm²
Pin number 1-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes