2002-1912/1000-867 | WAGO
2-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 6.3 A, 6 kV, orange, 2002-1912/1000-867
2-conductor fuse terminal block, 2002-1912/1000-867, WAGO
This fuse terminal block (item number 2002-1912/1000-867) makes connecting a wire quick and easy. Ensure that the strip length is between 10 mm and 12 mm when connecting a conductor to this fuse terminal block. Featuring a conductor terminal along with Push-in CAGE CLAMP, this connector outperforms the competition. This Push-in CAGE CLAMP is a universal, maintenance-free connection solution for any conductor type, offering a key advantage: it allows direct insertion of both solid and fine-stranded conductors with ferrules without needing tools. No preparation is required; for example, crimping the conductor’s ferrule is not necessary. This fuse terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 4 mm². It has one level. The single potential can connect using the two clamping points. The orange housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using a DIN-35 rail.
Connection | Federklemmanschluss | |
Number of terminals | 2 | |
Version | 2-Leiter-Sicherungsklemme | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | orange | |
Height | 72.9 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Rated current | 6.3 A | |
Degree of soiling | 3 |
Country of origin | CN |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |