2002-1974 | WAGO

2-wire disconnect and measuring terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, blue, 2002-1974

Order No.: 09H4311
EAN: 4050821088998
MPN:
2002-1974
Series: 2002
WAGO
2002-1974 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.1892 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-wire disconnect and measuring terminal block, 2002-1974, Wago

2-wire disconnect and measuring terminal with test option Disconnect knife holder orange with additional jumper blue

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire disconnect and measuring terminal
AWG cross-section AWG 22 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour blue
Height 72.9 mm
Length 32.9 mm
Cable cross-section 0.25-4.0 mm²
Rated current 16 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes