2002-2206 | WAGO
Feed-through/feed-through terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 6 kV, orange, 2002-2206
Double-deck terminal block, 2002-2206, WAGO
Enjoy convenient electrical installations with this double-deck terminal block (item number 2002-2206). The double-deck terminal block also serves as a through terminal block. Strip lengths must be between 10 mm and 12 mm when connecting conductors to this double-deck terminal block. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Our Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, featuring a winning design: It allows direct insertion of both solid and fine-stranded conductors with ferrules without needing tools. No preparation is required; for example, crimping the conductor's ferrule is not necessary. This double-deck terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 4 mm². It has two levels. You can connect two potentials using the four clamping points. The orange housing is made of polyamide (PA66) for insulation. These through rail-mount terminal blocks are mounted using DIN-35 rails.
Ausführung | Durchgangs-/Durchgangsklemme | |
Anzahl der Klemmstellen | 4 | |
Polzahl | 2-polig | |
Leiterquerschnitt | 0,25-4,0 mm² | |
AWG-Leiterquerschnitt | AWG 22 bis 12 | |
Bemessungsstoßspannung | 6 kV | |
Nennstrom | 24 A | |
Bemessungsspannung | 500 V | |
Verschmutzungsgrad | 3 | |
Länge | 69.7 mm | |
Breite | 5.2 mm | |
Höhe | 69.7 mm | |
Anschluss | Federklemmanschluss | |
Farbe | orange |
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |