2002-2214/1000-489 | WAGO
Double-decker component clamp, push-in connection, 0.25-4.0 mm², 4 pole, 0.5 A, gray, 2002-2214/1000-489
Unit Price (€ / pc.)
16.1959 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Component terminal block, 2002-2214/1000-489, WAGO
Component terminal block, double-deck, 2 x 1N4007,rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, gray.
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | component terminal | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 250 V | |
Width | 5.2 mm | |
Colour | gray | |
Height | 69.7 mm | |
Length | 51.7 mm | |
Cable cross-section | 0.25-4.0 mm² | |
Rated current | 0.5 A | |
Pin number | 4 pole | |
Degree of soiling | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |