2002-2214/1000-490 | WAGO

Double-decker component terminal with 2 diodes 1N4007, spring-clamp connection, 0.25-4.0 mm², 2 pole, 500 mA, gray, 2002-2214/1000-490

Order No.: 09H4340
EAN: 4045454375638
MPN:
2002-2214/1000-490
Series: TOPJOB S
2002-2214/1000-490 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4716 €

Component terminal block, 2002-2214/1000-490, Wago

Double level diode terminal with 2 diodes 1N4007 gray

Technical specifications
Connection Federklemmanschluss
Number of terminals 2
Version Doppelstock-Bauelementklemme mit 2 Dioden 1N4007
AWG cross-section AWG 22 bis 12
Rated Voltage 250 V
Width 5.2 mm
Colour grau
Height 69.7 mm
Length 51.7 mm
Cable cross-section 0,25-4,0 mm²
Rated current 500 mA
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei