2002-2217/099-000 | WAGO

Double level terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 8 kV, gray, 2002-2217/099-000

Order No.: 09H4344
EAN: 4050821299127
MPN:
2002-2217/099-000
Series: TOPJOB S
2002-2217/099-000 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1055 €

Double-deck terminal block, 2002-2217/099-000, WAGO

Double-deck terminal block, Ground conductor/through terminal block, with end plate, 2.5 mm², PE/N, without marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version double level terminal
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 51.7 mm
Width 6.2 mm
Height 69.7 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes