2002-2221/1000-434 | WAGO
Double-decker component terminal with red LED, spring-clamp connection, 0.25-4.0 mm², 2 pole, 25 mA, gray, 2002-2221/1000-434
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Doppelstock-LED Terminal, 2002-2221/1000-434, Wago
Double-level LED terminal block with red LED DC 24 V gray
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 2 | |
Version | Doppelstock-Bauelementklemme mit LED rot | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 24 V | |
Width | 5.2 mm | |
Colour | grau | |
Height | 69.7 mm | |
Length | 51.7 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Rated current | 25 mA | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |