2002-2231 | WAGO

Feed-through/feed-through terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 6 kV, gray, 2002-2231

Order No.: 09H4353
EAN: 4044918965316
MPN:
2002-2231
Series: TOPJOB S
2002-2231 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 105 pcs.
Available in 5 Days: 256,217 pcs.
Leadtime: 3 Weeks **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6061 €
50 pcs.
2.3681 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck terminal block, 2002-2231, WAGO

Double-deck terminal block, Through/through terminal block, L/L, with marker carrier, suitable for Ex e II applications, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version Durchgangs-/Durchgangsklemme
Number of terminals 4
Pin number 2-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 440 V
Degree of soiling 3
Length 61.8 mm
Width 7.2 mm
Height 69.9 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes