2002-2247 | WAGO

Double level terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 6 kV, gray, 2002-2247

Order No.: 09H4367
EAN: 4044918989770
MPN:
2002-2247
Series: 2002
2002-2247 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Available in 5 Days: 1,271 pcs.
Leadtime: 3 Weeks **
Total Price:
3.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9032 €

Double-deck terminal block, 2002-2247, WAGO

Double-deck terminal block, Ground conductor/through terminal block, 2.5 mm², PE/N, suitable for Ex e II applications, with marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version Doppelstockklemme
Number of terminals 4
Pin number 2-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 61.8 mm
Width 7.2 mm
Height 69.9 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes