2002-2402 | WAGO

4-wire double level terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 8 kV, gray, 2002-2402

Order No.: 09H4378
EAN: 4050821144977
MPN:
2002-2402
Series: TOPJOB S
2002-2402 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2483 €
50 pcs.
3.8675 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double deck terminal block, 2002-2402, WAGO

4-conductor double deck terminal block, Through/through terminal block, N/L, without marker carrier, Blue conductor entry lower deck, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection Federklemmanschluss
Number of terminals 8
Version 4-Leiter-Doppelstockklemme
AWG cross-section AWG 22 bis 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour grau
Height 105.1 mm
Cable cross-section 0,25-4,0 mm²
Rated current 24 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes